+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YEBM001L1AH

Antenna; WiFi; 4.7dBi; magnetic; 2.4÷2.5GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YEBM001L1AH
TME Symbol:
YEBM001L1AH

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
4.7dBi
Mounting
magnetic
Frequency
2.4...2.5GHz
Connection
male, SMA
Gross weight28.4 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YEBM001L1AH
39 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 5 pcs - 10.81 USDGross price for quantities from 5 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.59 USDGross price for quantities from 10 pcs - 9.59 USD
Net price for quantities from 20 pcs - 8.38 USDGross price for quantities from 20 pcs - 8.38 USD
Net price for quantities from 40 pcs - 7.19 USDGross price for quantities from 40 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.