+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YECA000J1AM

Antenna; 4G; 4.7dBi; self-adhesive; 700÷960MHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YECA000J1AM
TME Symbol:
YECA000J1AM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G
Antenna gain
4.7dBi
Mounting
self-adhesive
Frequency
700...960MHz
Connection
male, SMA
Gross weight11.66 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECA000J1AM
48 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 25 pcs - 7.43 USDGross price for quantities from 25 pcs - 7.43 USD
Net price for quantities from 50 pcs - 6.50 USDGross price for quantities from 50 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.