+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF0017GA

Antenna: communication; 5G; self-adhesive; 3.55GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YF0017GA
TME Symbol:
YF0017GA

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
5G
Mounting
self-adhesive
Frequency
3.55GHz
Gross weight0.823 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YF0017GA
100 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.