+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFNF868F3AM

Antenna: communication; ISM; 1.3dBi; self-adhesive; 868MHz


Manufacturer: QUECTEL 

Manufacturer part number:
YFNF868F3AM
TME Symbol:
YFNF868F3AM

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
ISM
Antenna gain
1.3dBi
Mounting
self-adhesive
Frequency
868MHz
Gross weight1.39 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YFNF868F3AM
100 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.