+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YP1AC221K060D20C7B

Capacitor: ceramic; suppression capacitor; 220pF; ±10%; THT; 7.5mm

Manufacturer: WALSIN

Manufacturer part number:
YP1AC221K060D20C7B
TME Symbol:
YP1AC221K060D20C7B

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor
Capacitance
220pF
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Diameter
7.5mm
Manufacturer series
AC
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Leads
radial
Pin diameter
0.55mm
Thickness
5mm
Operating temperature
-40...125°C
Gross weight0.425 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors WALSIN,
See other products from this series.:
*
YP1AC221K060D20C7B
8270 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 500 pcs