+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-01906

Wrench: combination spanner; rattle; 6mm; Chrom-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-01906
TME Symbol:
YT-01906

Specification

Manufacturer
YATO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
6mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • polished key surface
Gross weight40.3 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches YATO,
*
YT-01906
19 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs