+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0509

Wrench: hex key-set; spherical; Chrom-vanadium steel; 10pcs.


Manufacturer: YATO

Manufacturer part number:
YT-0509
TME Symbol:
YT-0509

Specification

Manufacturer
YATO
Type of wrench
hex key - set
Kind of wrench
spherical
Material
Chrom-vanadium steel
Quantity in set/package
10pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
Gross weight686.5 g

WATCH VIDEO

See other products in this category: Hex and Torx keys YATO,
*
YT-0509
19 in TME stock
Net price for quantities from 1 set - 5.15 USDGross price for quantities from 1 set - 5.15 USD
Net price for quantities from 3 set - 4.78 USDGross price for quantities from 3 set - 4.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set