+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36011

Hand riveting press; swivel head; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: YATO

Manufacturer part number:
YT-36011
TME Symbol:
YT-36011

Specification

Manufacturer
YATO
Type of tool
hand riveting press
Tools features
swivel head
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
253mm
Gross weight502.6 g

WATCH VIDEO

See other products in this category: Riveting Pliers YATO,
*
YT-36011
11 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.