+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YW1B-V4E01R

Switch: emergency stop; 22mm; Stabl.pos: 2; NC; red; IP65; mushroom


Manufacturer: IDEC

Manufacturer part number:
YW1B-V4E01R
TME Symbol:
YW1B-V4E01R

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
bistable, 2
Contacts configuration
NC
Actuator colour
red
IP rating
IP65
Button shape
mushroom
Manufacturer series
YW
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
arrows
Face dimensions
Ø40mm
Operating temperature
-25...55°C
Switches features
  • return by pulling
  • return by rotating
Gross weight44.47 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
YW1B-V4E01R
137 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 5 pcs - 9.62 USDGross price for quantities from 5 pcs - 9.62 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs