+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z121

Enclosure: for remote controller; IP54; X: 51mm; Y: 149mm; Z: 24mm

Manufacturer: KRADEX

Manufacturer part number:
Z121
TME Symbol:
Z-121

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
IP rating
IP54
Dimension X
51mm
Dimension Y
149mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight54.8 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
*
Z121
268 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 20 pcs - 2.12 USDGross price for quantities from 20 pcs - 2.12 USD
Net price for quantities from 287 pcs - 1.97 USDGross price for quantities from 287 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)