+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z1AW

Enclosure: with panel; vented; X: 171mm; Y: 178mm; Z: 67mm; black


Manufacturer: KRADEX

Manufacturer part number:
Z1AW
TME Symbol:
Z-1A

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
171mm
Dimension Y
178mm
Dimension Z
67mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight287.4 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z1AW
237 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.60 USDGross price for quantities from 20 pcs - 3.60 USD
Net price for quantities from 66 pcs - 3.35 USDGross price for quantities from 66 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 66 pcs