+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z25

Enclosure: desktop; X: 219mm; Y: 221mm; Z: 78mm; polystyrene; black


Manufacturer: KRADEX

Manufacturer part number:
Z25
TME Symbol:
Z-25/B

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
219mm
Dimension Y
221mm
Dimension Z
78mm
Enclosure material
polystyrene
Body colour
black
Dimensions
Gross weight471.9 g
See other products in this category: Desktop Enclosures KRADEX,
*
Z25
26 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs