+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z57JH PS

Enclosure: multipurpose; X: 78mm; Y: 118mm; Z: 54mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z57JH PS
TME Symbol:
Z-57

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
118mm
Dimension Z
54mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight133.79 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z57JH PS
1043 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.81 USDGross price for quantities from 20 pcs - 2.81 USD
Net price for quantities from 108 pcs - 2.60 USDGross price for quantities from 108 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 108 pcs