+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z59J PS

Enclosure: multipurpose; X: 115mm; Y: 125mm; Z: 58mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z59J PS
TME Symbol:
Z-59J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
115mm
Dimension Y
125mm
Dimension Z
58mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight194.3 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z59J PS
3040 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 20 pcs - 3.36 USDGross price for quantities from 20 pcs - 3.36 USD
Net price for quantities from 60 pcs - 3.12 USDGross price for quantities from 60 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 72 pcs