+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z90

Enclosure: multipurpose; X: 174mm; Y: 224mm; Z: 80mm; polystyrene

Manufacturer: KRADEX

Manufacturer part number:
Z90
TME Symbol:
Z-90

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
174mm
Dimension Y
224mm
Dimension Z
80mm
Enclosure material
polystyrene
Body colour
black
Cover colour
black
Dimensions
Gross weight494.52 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z90
461 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 6.48 USD
Net price for quantities from 20 pcs - 6.04 USDGross price for quantities from 20 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs