+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z90J PS

Enclosure: multipurpose; X: 174mm; Y: 224mm; Z: 80mm; polystyrene

Manufacturer: KRADEX

Manufacturer part number:
Z90J PS
TME Symbol:
Z-90J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
174mm
Dimension Y
224mm
Dimension Z
80mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight490.1 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z90J PS
640 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 20 pcs - 6.06 USDGross price for quantities from 20 pcs - 6.06 USD
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs