+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z96JH ABS

Enclosure: multipurpose; X: 50mm; Y: 70mm; Z: 36mm; ABS; grey; gasket

Manufacturer: KRADEX

Manufacturer part number:
Z96JH ABS
TME Symbol:
Z-96JH-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
70mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight55.2 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z96JH ABS
1125 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 20 pcs - 2.34 USDGross price for quantities from 20 pcs - 2.34 USD
Net price for quantities from 324 pcs - 2.17 USDGross price for quantities from 324 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 54 pcsCardboard = 324 pcs