+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z99

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 51mm; ABS; black; IP53


Manufacturer: KRADEX

Manufacturer part number:
Z99
TME Symbol:
Z-99

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
51mm
Enclosure material
ABS
Body colour
black
Panel colour
black
IP rating
IP53
Dimensions
Gross weight92.3 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z99
85 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 20 pcs - 2.19 USDGross price for quantities from 20 pcs - 2.19 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.