+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04735.000000

Fuse holder; D02; for DIN rail mounting; 63A; 400V; Poles: 3


Manufacturer: MERSEN

Manufacturer part number:
04735.000000
TME Symbol:
Z1032492

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
3
Body material
plastic
Fuse accessories application
protection switchgear
Gross weight206.8 g
Certificates
EAN code3605340537437
See other products in this category: DIN Rail Sockets MERSEN,
*
04735.000000
5 in TME stock
Net price for quantities from 1 pcs - 21.64 USDGross price for quantities from 1 pcs - 21.64 USD
Net price for quantities from 3 pcs - 20.30 USDGross price for quantities from 3 pcs - 20.30 USD
Net price for quantities from 6 pcs - 18.93 USDGross price for quantities from 6 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs