+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z15G1318

Microswitch SNAP ACTION; 20A/250VAC; with transverse roller


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
Z15G1318
TME Symbol:
Z15G1318

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Switches features
with transverse roller
Contacts configuration
SPDT
AC contacts rating @L
4A / 125V AC
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
49.2x17.45x24.2mm
Mechanical durability
1000000 cycles
Operating temperature
0...55°C
Operating Force
3.5N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Related items
AA8000
Gross weight54.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
Z15G1318
536 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 20 pcs - 6.55 USDGross price for quantities from 20 pcs - 6.55 USD
Net price for quantities from 50 pcs - 6.17 USDGross price for quantities from 50 pcs - 6.17 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 250 pcs - 5.39 USDGross price for quantities from 250 pcs - 5.39 USD
Net price for quantities from 500 pcs - 5.01 USDGross price for quantities from 500 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 240 pcs