+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAC-MAXCUT-B

Crocodile clip; 500A; Grip capac: max.45mm; Overall len: 190mm


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-MAXCUT-B
TME Symbol:
ZAC-MAXCUT-B

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
500A
Grip capacity
max. 45mm
Overall length
190mm
Colour
black
Contact material
copper
Gross weight217.2 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-MAXCUT-B
231 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 30 pcs - 7.75 USDGross price for quantities from 30 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs