+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBMINI-L2

Single channel controller; Smart Home; 100÷240VAC; -10÷40°C

Manufacturer: SONOFF

Manufacturer part number:
ZBMINI-L2
TME Symbol:
ZBMINI-L

Specification

Manufacturer
SONOFF
Type of automation module
single channel controller
Trade name
Smart Home
Operating temperature
-10...40°C
Application
intelligent house
Interface
ZigBee
Kind of module
wireless
Supply voltage
  • 100...240V AC
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight28.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
ZBMINI-L2
15 in TME stock
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 21.96 USD
Net price for quantities from 10 pcs - 20.31 USDGross price for quantities from 10 pcs - 20.31 USD
Net price for quantities from 25 pcs - 18.67 USDGross price for quantities from 25 pcs - 18.67 USD
Net price for quantities from 100 pcs - 17.02 USDGross price for quantities from 100 pcs - 17.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.