+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT1730-0730A

Ferrite: two-piece; on round cable; A: 30mm; B: 23mm; C: 7mm; plastic

Manufacturer: TDK

Manufacturer part number:
ZCAT1730-0730A
TME Symbol:
ZCAT1730-0730A

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
40Ω
A dimension
30mm
B dimension
23mm
C dimension
7mm
D dimension
16.5mm
E dimension
15mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight11.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT1730-0730A
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 84 pcs - 1.00 USDGross price for quantities from 84 pcs - 1.00 USD
Net price for quantities from 336 pcs - 0.78 USDGross price for quantities from 336 pcs - 0.78 USD
Net price for quantities from 420 pcs - 0.74 USDGross price for quantities from 420 pcs - 0.74 USD
Net price for quantities from 840 pcs - 0.71 USDGross price for quantities from 840 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 84 pcsCardboard = 840 pcs