+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCM-11P/U

Automation module: programmable time switch; Range: 24h / 7days

Manufacturer: ZAMEL

Manufacturer part number:
ZCM-11P/U
TME Symbol:
ZCM-11P/U

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
24h / 7days
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Supply voltage
  • 24...250V AC
  • 30...300V DC
Timers features
  • 16 combinations of division day of the week
  • 200 program memory sectors
  • input for external memory stick
  • pulsed mode (from 1 to 99 s)
  • random mode
  • rogrammable external control input
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight161.5 g
Certificates
EAN code5903669030089
See other products in this category: Digital Timers ZAMEL,
*
ZCM-11P/U
0 in TME stock
Net price for quantities from 1 pcs - 66.95 USDGross price for quantities from 1 pcs - 66.95 USD
Net price for quantities from 5 pcs - 62.77 USDGross price for quantities from 5 pcs - 62.77 USD
Net price for quantities from 10 pcs - 58.58 USDGross price for quantities from 10 pcs - 58.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.