+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1023-2*5S21

Connector: pin strips; socket; female; PIN: 10; THT; straight; 3A


Manufacturer: CONNFLY

Manufacturer part number:
DS1023-2*5S21
TME Symbol:
ZL262-10DG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight0.885 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-2*5S21
22790 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 1200 pcs - 0.05 USDGross price for quantities from 1200 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 300 pcsCardboard = 10 800 pcs