+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZL301-40P

Connector: pin strips; pin header; male; PIN: 40; SMT; vertical; 1A


Manufacturer: NINIGI

Manufacturer part number:
ZL301-40P
TME Symbol:
ZL301-40P

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
40
Electrical mounting
SMT
Spatial orientation
vertical
Maximum current
1A
Contacts pitch
2.54mm
Connector pinout layout
1x40
Contact plating
gold-plated
Dimensions
Gross weight2.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL301-40P
3890 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 750 pcs - 0.56 USDGross price for quantities from 750 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcs