+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB150.100

Mounting plate; steel; W: 88mm; L: 138mm; Thk: 1.5mm; Plating: zinc


Manufacturer: KRADEX

Manufacturer part number:
ZMB150.100
TME Symbol:
ZMB150.100

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
88mm
Length
138mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP15010045, ZP15010060, ZP15010075
Application - series/manufacturer
ZP
Gross weight128.5 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB150.100
12 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.