+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB210.140

Mounting plate; steel; W: 126mm; L: 196mm; Thk: 1.5mm; Plating: zinc

Manufacturer: KRADEX

Manufacturer part number:
ZMB210.140
TME Symbol:
ZMB210.140

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
126mm
Length
196mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP21014060
Application - series/manufacturer
ZP
Gross weight273.4 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB210.140
70 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs