+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-10180

Connector: terminal block; 400V; screw terminal; Contacts: brass


Manufacturer: PLASTROL

Manufacturer part number:
W-10180
TME Symbol:
ZO-5/35

Specification

Manufacturer
PLASTROL
Type of connector
terminal block
Rated voltage
0.4kV
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
black
Body material
polyamide 6
Wire cross-section
0.35cm2
Number of ways
5
Number of terminals
10
Gross weight301.5 g
Certificates
See other products in this category: Terminal blocks PLASTROL,
*
W-10180
50 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.64 USDGross price for quantities from 20 pcs - 8.64 USD
Net price for quantities from 50 pcs - 7.56 USDGross price for quantities from 50 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs