+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRC00PB1011HTFL

Capacitor: electrolytic; THT; 100uF; 50VDC; ±20%; 10000h; -55÷105°C

Manufacturer: VISHAY

Manufacturer part number:
ZRC00PB1011HTFL
TME Symbol:
ZRC00PB1011HTFL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Dimensions
8x11.5mm
Gross weight1.067 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
ZRC00PB1011HTFL
1370 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs