+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-AA-3

Cable; 0.15m; DIN plug,ISO socket; straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-AA-3
TME Symbol:
ZRS-AA-3

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • ISO socket
Gross weight21.6 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-AA-3
1996 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 250 pcsCardboard = 300 pcsCardboard = 500 pcsCardboard = 600 pcs