+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-AA-4

Cable; 0.15m; DIN socket,ISO plug angled; angled,straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-AA-4
TME Symbol:
ZRS-AA-4

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.15m
Cable/adapter structure
  • DIN socket
  • ISO plug angled
Connector variant
  • angled
  • straight
Gross weight26.29 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-AA-4
409 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 200 pcsCardboard = 250 pcsCardboard = 400 pcsCardboard = 500 pcs