+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXSC310E5TA

Driver; DC/DC converter,LED driver; SOT23-5; SMD; 200kHz; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXSC310E5TA
TME Symbol:
ZXSC310E5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Case
SOT23-5
Mounting
SMD
Frequency
200kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
800mV DC...8V DC
Efficiency
94%
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXSC310E5TA
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.