+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0001.1005.TR

Fuse: fuse; ceramic; THT; 1.25A; 250VAC; quick blow; 5.4x22.5mm; SP


Manufacturer: SCHURTER

Manufacturer part number:
0001.1005.TR
TME Symbol:
0001.1005.TR

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
1.25A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.4x22.5mm
Manufacturer series
SP
Breaking capacity
1.5kA
Contact material
copper
Power dissipation
1W
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.27V
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1005.TR
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.