+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ETIMAT 10 2P B80

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 2; Charact: B; 10kA

Manufacturer: ETI POLAM

Manufacturer part number:
ETIMAT 10 2P B80
TME Symbol:
002123731

Specification

Manufacturer
ETI POLAM
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ETIMAT 10
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code3838895811213
See other products in this category: Circuit Breakers ETI POLAM,
See other products from this series.:
*
ETIMAT 10 2P B80
2 in TME stock
Net price for quantities from 1 pcs - 96.09 USDGross price for quantities from 1 pcs - 96.09 USD
Net price for quantities from 4 pcs - 89.89 USDGross price for quantities from 4 pcs - 89.89 USD
Net price for quantities from 12 pcs - 83.69 USDGross price for quantities from 12 pcs - 83.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.