+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

002261013

Fuse disconnector; D01; for DIN rail mounting; 16A; 400VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002261013
TME Symbol:
002261013

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
400V AC/400V DC
Number of poles
3
Gross weight214.29 g
Certificates
EAN code5904722906754
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002261013
6 in TME stock
Net price for quantities from 1 pcs - 58.16 USDGross price for quantities from 1 pcs - 58.16 USD
Net price for quantities from 3 pcs - 56.28 USDGross price for quantities from 3 pcs - 56.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs