+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0031.1613

Adapter; 6.3x32mm; 10A; 500VAC; FEC; black; UL94V-0; IP40; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0031.1613
TME Symbol:
0031.1613

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
500V AC
Manufacturer series
FEC
Colour
black
Flammability rating
UL94V-0
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.1631
Gross weight4.71 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1613
340 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 4.88 USD
Net price for quantities from 20 pcs - 4.71 USDGross price for quantities from 20 pcs - 4.71 USD
Net price for quantities from 40 pcs - 2.96 USDGross price for quantities from 40 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.91 USDGross price for quantities from 50 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs