+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0031.7505

Fuse holder; 5A; 125VAC; FMR; THT; black; UL94V-0; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.7505
TME Symbol:
0031.7505

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
5A
Rated voltage
125V AC
Manufacturer series
FMR
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Contact material
copper alloy
Contact plating
silver plated
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.7505
0 in TME stock
Net price for quantities from 2000 pcs - 1.45 USDGross price for quantities from 2000 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.