+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0034.2513

Fuse: fuse; cylindrical,glass; 500mA; 250VAC; medium time-lag

Manufacturer: SCHURTER

Manufacturer part number:
0034.2513
TME Symbol:
0034.2513

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
FSM
Breaking capacity
80A / 125V DC, 80A / 250V AC
Max voltage drop
210mV
Contact material
copper
Power dissipation
0.2W
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight0.878 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SCHURTER,
See other products from this series.:
*
0034.2513
1085 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBag = 100 pcsCardboard = 1 000 pcs