+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0034.6707

Fuse: fuse; THT; 160mA; 250VAC; time-lag; TR5; MST 250; copper; bulk


Manufacturer: SCHURTER

Manufacturer part number:
0034.6707
TME Symbol:
0034.6707

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
0.16A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
MST 250
Breaking capacity
35A
Max voltage drop
280mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.24A2s
Fuses application
power supply, SMPS
Soldering temperature
235°C / 2 s
Power dissipation
0.19W
Pin diameter
1mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
18.8mm
Gross weight0.5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER,
See other products from this series.:
*
0034.6707
162 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs