+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

003N4150

Thermostatic valve; G 1"; stainless steel; AVTA; 0÷16bar; 2.3m


Manufacturer: DANFOSS

Manufacturer part number:
003N4150
TME Symbol:
003N4150

Specification

Manufacturer
DANFOSS
Type of pneumatic module
thermostatic valve
Thread
G 1"
Body material
stainless steel
Manufacturer series
AVTA
Operating pressure
0...16bar
Medium temperature range
-25...130°C, -13...266°F
Capillary tube lenght
2.3m
Temperature range
10...80°C, 50...176°F
Gross weight1.6638 kg
Certificates
EAN code5702423104772
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
003N4150
0 in TME stock
Net price for quantities from 1 pcs - 1 196.67 USDGross price for quantities from 1 pcs - 1 196.67 USD
Net price for quantities from 5 pcs - 1 111.19 USDGross price for quantities from 5 pcs - 1 111.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.