+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

004259010

Fuse base; 442mm; screw type; 200A; 24kVAC; Poles: 1+N

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004259010
TME Symbol:
004259010

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
442mm
Mounting
screw type
Current rating
200A
Rated voltage
24kV AC
Number of poles
1+N
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004259010
0 in TME stock
Net price for quantities from 1 pcs - 171.20 USDGross price for quantities from 1 pcs - 171.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.