+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

004331021

Fuse: fuse; 20A; 690VAC; gR; NH000


Manufacturer: ETI POLAM

Manufacturer part number:
004331021
TME Symbol:
004331021

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
20A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
NH000
Breaking capacity
50kA
Gross weight117.13 g
Certificates
EAN code5904722913738
See other products in this category: NH Fuses ETI POLAM,
*
004331021
10 in TME stock
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 23.95 USD
Net price for quantities from 3 pcs - 23.06 USDGross price for quantities from 3 pcs - 23.06 USD
Net price for quantities from 6 pcs - 23.02 USDGross price for quantities from 6 pcs - 23.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs