+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

009286001314906

Quick splice; 9286; 13A; 600V; spring clamp; 14AWG; ways: 1

Manufacturer: KYOCERA AVX

Manufacturer part number:
009286001314906
TME Symbol:
009286001314906

Specification

Manufacturer
KYOCERA AVX
Type of splice terminal
quick splice
Manufacturer series
9286
Current rating
13A
Rated voltage
0.6kV
Electrical mounting
spring clamp
Wire size
14AWG
Number of ways
1
Number of terminals
2
Trade name
quick splice
Operating temperature
-40...105°C
Gross weight1.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice KYOCERA AVX,
See other products from this series.:
*
009286001314906
1855 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs