+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

010004

Crocodile clip; 5A; black,red; nickel plated; Insulation: PVC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010004
TME Symbol:
010004-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
5A
Colour
black, red
Contact plating
nickel plated
Insulator material
PVC
Mounting
soldered
Quantity in set/package
8pcs.
Kit contents
  • crocodile clip x4
  • insulator x4
Gross weight7.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
010004
21 in TME stock
Net price for quantities from 1 set - 3.50 USDGross price for quantities from 1 set - 3.50 USD
Net price for quantities from 50 set - 3.17 USDGross price for quantities from 50 set - 3.17 USD
Net price for quantities from 100 set - 2.99 USDGross price for quantities from 100 set - 2.99 USD
Net price for quantities from 200 set - 2.82 USDGross price for quantities from 200 set - 2.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.