+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

017-509466

Automation module: pressure switch; pressure; G3/8 A

Manufacturer: DANFOSS

Manufacturer part number:
017-509466
TME Symbol:
017-509466

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
4...17bar
Regulation for output 1
hysteresis 1,2 bar
Mounting
G3/8 A
Operating pressure
22bar
Gross weight1.0431 kg
Certificates
See other products in this category: Pressure switches DANFOSS,
*
017-509466
0 in TME stock
Net price for quantities from 1 pcs - 515.28 USDGross price for quantities from 1 pcs - 515.28 USD
Net price for quantities from 5 pcs - 478.47 USDGross price for quantities from 5 pcs - 478.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.