+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0213005.MXEP

Fuse: fuse; glass; 5A; 250VAC; time-lag; 5.8x22.5mm; THT; 213; copper

Manufacturer: LITTELFUSE

Manufacturer part number:
0213005.MXEP
TME Symbol:
0213005.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.8x22.5mm
Mounting
THT
Manufacturer series
213
Breaking capacity
50A
Breaking characteristics
1.5In: min 60min, 2.1In: max 2min, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Contact material
copper
Energy I2t
314A2s
Power dissipation
1.6W
Resistance
11.6mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
0.1V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0213005.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
Net price for quantities from 4000 pcs - 0.48 USDGross price for quantities from 4000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.44 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.40 USD
Net price for quantities from 20000 pcs - 0.39 USDGross price for quantities from 20000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.