+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0213005.TXP

Fuse: fuse; cylindrical,glass; 5A; 250VAC; time-lag; 5x20mm; brass

Manufacturer: LITTELFUSE

Manufacturer part number:
0213005.TXP
TME Symbol:
0213005.TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
50A
Breaking characteristics
1.5In: min 1h, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.1V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.884 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
0213005.TXP
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product for special order