+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0216002.MXEP

Fuse: fuse; ceramic; THT; 2A; 250VAC; quick blow; 5.8x22.5mm; 216

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0216002.MXEP
TME Symbol:
0216002.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.8x22.5mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
1.87A2s
Power dissipation
4W
Resistance
76.4mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
0.3V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight1.435 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216002.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Net price for quantities from 7000 pcs - 0.37 USDGross price for quantities from 7000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs