+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

022.63

Auxiliary contacts; side; Contacts: NO x2; 22


Manufacturer: FINDER

Manufacturer part number:
022.63
TME Symbol:
022.63

Specification

Manufacturer
FINDER
Type of contactors accessories
auxiliary contacts
Mounting
side
Contacts configuration
NO x2
Application - series/manufacturer
22
Gross weight40.04 g
Certificates
EAN code8012823378749
See other products in this category: Contactors - Accessories FINDER,
*
022.63
1 in TME stock
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs